IMZA65R048M1HXKSA1

Infineon Technologies
726-IMZA65R048M1HXKS
IMZA65R048M1HXKSA1

Mfr.:

Description:
SiC MOSFETs SILICON CARBIDE MOSFET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
1 Channel
650 V
39 A
64 mOhms
- 5 V, + 23 V
5.7 V
33 nC
- 55 C
+ 150 C
125 W
Enhancement
CoolSiC
Brand: Infineon Technologies
Configuration: Single
Fall Time: 13 ns
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 12.6 ns
Series: IMZA65R048
Factory Pack Quantity: 240
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 14.8 ns
Part # Aliases: IMZA65R048M1H SP005398433
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

CoolSiC™ MOSFETs

Infineon CoolSiC™ MOSFETs are built on a state-of-the-art trench semiconductor process optimized to allow for both the lowest losses in the application and the highest reliability in operation. The discrete CoolSiC portfolio in TO- and SMD-housings comes in 650V, 1200V, and 1700V voltage classes, with on-resistance ratings from 27mΩ up to 1000mΩ. CoolSiC trench technology enables a flexible parameter set, which is used to implement application-specific features in respective product portfolios. These features include gate-source voltages, avalanche specification, short-circuit capability, or internal body diode rated for hard commutation.

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.

650V CoolSiC™ M1 Trench Power MOSFETs

Infineon Technologies 650V CoolSiC™ M1 Trench Power MOSFETs combine the strong physical characteristics of Silicon Carbide with unique features that increase the device's performance, robustness, and ease of use. The CoolSiC M1 MOSFETs are built on a state-of-the-art trench semiconductor process optimized to deliver the lowest application losses and the highest reliability in operation. Suitable for high temperatures and harsh operations, these devices enable the simplified and cost-effective deployment of the highest system efficiency. 

Residential Energy Storage Systems (ESS)

Infineon Residential Storage Solutions (ESS) offers various products to create and manage resilient energy infrastructures. Infineon's distinctive expertise in energy generation, power conversion, transmission, and battery management makes it an ideal natural partner to advance Energy Storage Solutions, especially in terms of efficiency, innovation, performance, and optimal cost.

CoolSiC™ MOSFETs 650V

Infineon Technologies CoolSiC™ MOSFETs 650V combines the physical strength of silicon carbide with features amplifying device performance, reliability, and ease of use. With its state-of-the-art trench semiconductor process, the CoolSiC™ MOSFET delivers the lowest losses in the application and the highest reliability in operation. CoolSiC is the perfect fit for use in high-temperature and harsh environment applications.

Silicon Carbide CoolSiC™ MOSFETs & Diodes

Infineon Silicon Carbide CoolSiC™ MOSFETs and Diodes provide a portfolio that addresses the need for smarter, more efficient energy generation, transmission, and consumption. The CoolSiC portfolio addresses customers’ needs for reduced system size and cost in mid- to high-power systems while meeting the highest quality standards, providing a long system lifetime, and guaranteeing reliability. With CoolSiC, customers will reach the most stringent efficiency targets while seeing a drop in operational system costs. The portfolio is comprised of CoolSiC Schottky diodes, CoolSiC hybrid modules, CoolSiC MOSFET modules, and discrete, plus EiceDRIVER™ gate driver ICs for driving Silicon Carbide devices.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
105,06 kr 105,06 kr
74,29 kr 742,90 kr
61,87 kr 6 187,00 kr
55,06 kr 26 428,80 kr
46,82 kr 56 184,00 kr

Similar Product

Infineon Technologies IMZA65R050M2HXKSA1
Infineon Technologies
SiC MOSFETs SILICON CARBIDE MOSFET