S3M-E3/57T

Vishay Semiconductors
625-S3M-E3
S3M-E3/57T

Mfr.:

Description:
Rectifiers 3.0 Amp 1000 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AB-2
1 kV
3 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
S3M
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 850
Subcategory: Diodes & Rectifiers
Part # Aliases: S3M-E3/9AT
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 339

Stock:
6 339
Can Dispatch Immediately
On Order:
15 300
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (SEK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,66 kr 7,66 kr
3,46 kr 34,60 kr
2,87 kr 287,00 kr
1,77 kr 885,00 kr
Full Reel (Order in multiples of 850)
1,49 kr 1 266,50 kr
1,41 kr 2 397,00 kr
1,38 kr 5 865,00 kr
1,31 kr 12 248,50 kr
1,19 kr 29 333,50 kr
† A MouseReel™ fee of 58,00 kr will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.