KSC2690AYS

onsemi
512-KSC2690AYS
KSC2690AYS

Mfr.:

Description:
Bipolar Transistors - BJT NPN Epitaxial Sil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-126-3
NPN
Single
1.2 A
160 V
160 V
5 V
400 mV
1.2 W
155 MHz
+ 150 C
KSC2690A
Bulk
Brand: onsemi
Continuous Collector Current: 1.2 A
DC Collector/Base Gain hFE Min: 60
DC Current Gain hFE Max: 320
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: KSC2690AYS_NL
Unit Weight: 761 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 13 724

Stock:
13 724 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
10,50 kr 10,50 kr
6,55 kr 65,50 kr
4,02 kr 402,00 kr
3,29 kr 1 645,00 kr
3,00 kr 3 000,00 kr

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,40 kr
Min:
1