Aratas A9PS Ultra Subminiature Pushbutton Switch
Aratas A9PS Pushbutton Switch is an ultra subminiature series. These switches feature gold-plated clip contacts and a height of 10.5mm, 30% smaller than the Aratas A9P Series. Terminal options available are DIP, right angle, and vertical mount. Applications for A9PS include security control boards, electric power instrumentation, and program controllers.
Features
- Gold-plated clip contact ensure high reliability
- The sealed bottom prevents flux penetration
- Washable, equivalent to IP64 (IEC-60529)
Dimensions with the Cap
Publicerad: 2012-05-07
| Uppdaterad: 2026-10-16