ebm-papst 3300N DC Axial Fans

ebm-papst 3300N DC Axial Fans operate with reduced noise and power consumption. Aerodynamically modified housing with improved strut design has resulted in a 4dB (A) noise reduction compared to ebm-papst 3300 series. Efficiency has increased from 14% to 21% with the addition of a 35.10 motor. The 3300N series is ideal for equipment in constant operation such as IT, server, or network applications, as well as medical applications which demand high reliability.

Features

  • Noise reduction (up to 4 dB(A) quieter)
  • Lower speed with same air performance
  • Winglet and blade design for quieter operation
  • Greater efficiency
  • Robust mechanical design
  • Improved cable routing and additional strain relief
  • Cable outlet on opposite side also possible
  • Reinforced mounting brackets for higher attachment torques

Applications

  • IT/telecom
    • IT servers
    • IT networks
  • Medical technology
  • Solar inverters
  • Power supplies
  • Frequency converters
  • Measuring instruments
Publicerad: 2015-04-06 | Uppdaterad: 2025-01-27