Eaton Electronics MDA Time-Delay Ceramic Tube Fuses
Eaton Electronics MDA Series Time-Delay Ceramic Tube Fuses are 1/4" x 1 1/4" (6.35 x 31.75mm) physical size and feature a nickel-plated brass endcap construction. The MDA Series is UL Listed and meets standard 248-14. The MDA Series Time-Delay Ceramic Tube Fuses offer a maximum rated current 40A, are available with axial leads, and are RoHS compliant.Features
- Time-delay
- Optional axial leads available
- 1/4" x 1 1/4" (6.35mm x 31.75mm) physical size
- Ceramic tube, nickel-plated brass endcap construction
- UL Listed product meets standard 248-14
Publicerad: 2010-05-14
| Uppdaterad: 2025-04-01