Eaton Electronics HCM1A0805V2 Automotive Grade Power Inductors
Eaton Electronics HCM1A0805V2 Automotive Grade High Current Power Inductors provide an inductance range of 3.3μH to 47μH and an SMT footprint of 8.4mm x 8mm with a height of 5.4mm. The series is AEC-Q200 Automotive Grade 1 compliant and features low core loss. These inductors use an advanced molded construction design for high current handling capabilities and offer better thermal dissipation characteristics and superior mechanical strength. The components are magnetically shielded for low EMI and offer stability over the operating temperature range. The HCM1A0805V2 inductors are designed to meet automotive electronics power and thermal handling requirements.Features
- AEC-Q200 qualified
- High current carrying capacity
- Magnetically shielded, low EMI
- DC-DC converter applications up to 1MHz
- Filtering applications up to self-resonant frequency (SRF)
- 3.3μH to 47μH inductance range
- 2.5A to 9.2A current range
- 8.4mm x 8mm surface-mount package with 5.4mm height
- Moisture sensitivity level (MSL) 1
- Alloy powder core material
Applications
- Body electronics
- Advanced driver assistance systems (ADAS)
- Infotainment and cluster electronics
- Chassis and safety electronics
- Engine and powertrain systems
Suggested Applications
Comparison Chart
Publicerad: 2019-11-25
| Uppdaterad: 2024-10-08