Eaton Electronics DR Series Power Inductors
Eaton Electronics DR Series Power Inductors feature a shielded drum core and include the DR1030, DR1040, DR1050, DR124, and DRQ series. The DR high power density series offers four sizes of shielded drum core inductors, an inductance range of 0.33µH to 1000µH, and a current range of up to 56A. The DR1030, DR1040, and DR1050 inductors have a footprint of 10.5mm x 10.3mm with profile heights of 3mm, 4mm, or 5mm. The DR124 inductors feature a ferrite core material, a 0.47µH to 1000µH inductance range, and a shielded drum core with 12.5mm x 12.5mm x 4.5mm dimensions. The DRQ series includes dual-winding, high-power density inductors that can be used as a single inductor or in coupled inductor/transformer applications. Eaton Electronics DR Series Power Inductors are suitable for a wide variety of applications and operate in a temperature range of -40°C to +125°C.Features
- General
- Shielded drum core
- Ferrite core material
- J-STD-020 compliant
- -40°C to +125°C operating temperature range
- DR Series
- 4 sizes of shielded drum core inductors
- 0.33µH to 1000µH inductance range
- Up to 56A peak current range
- Magnetically shielded
- Secure mounting
- DR1030, DR1040, and DR1050 Series
- 10.5mm x 10.3mm footprint surface-mount package
- Halogen free, lead free, and RoHS compliant
- 0.7µH to 1000µH inductance range
- Height Profile
- 3mm for DR1030
- 4mm for DR1040
- 5mm for DR1050
- DR124 Series
- Low profile
- 12.5mm x 12.5mm x 4.5mm shielded drum core
- 0.47µH to 1000µH inductance range
- 0.44A to 24.4A current range
- Up to 1MHz frequency range
- DRQ Series
- Dual-winding inductors
- 4 sizes of shielded drum core inductors
- Windings can be connected in series or parallel
- 0.13A to 56A peak current ratings
- 0.128A to 17.9A RMS current ratings
- 0.33µH to 4.02mH inductance range
- 200VAC isolation between windings
Applications
- DR Series
- Desktop and servers
- DVD and media players
- Portable and handheld devices
- LCD panels
- DC-DC converters
- Buck, boost, forward, and resonant converters
- Noise filtering and filter chokes
- DR1030, DR1040, and DR1050 Series
- LED/LCD backlighting
- High-definition televisions (HDTV)
- Server and desktop power supplies
- Portable electronics
- Notebook and laptop regulators
- Graphics cards and battery-powered systems
- Point-of-load (POL) modules
- Printers and peripherals
- DR124 Series
- Notebook power
- LCD panels
- Desktop and servers
- DVD players and portable power devices
- DC-DC Converters
- Buck, boost, forward, and resonant converters
- Noise filtering and filter chokes
- DRQ Series
- Desktop and servers
- DVD and media players
- Portable and handheld devices
- LCD panels
- As a transformer: SEPIC, flyback
- As an inductor: buck, boost, coupled inductor
- DC-DC Converters
- VRM inductor for CPU and DDR power supplies
Publicerad: 2023-06-09
| Uppdaterad: 2025-06-24