Displaytech LCD Character Display Modules
Displaytech LCD Character Display Modules are designed to generate 16 to 20 characters on up to four lines. Displaytech displays are available in super-twisted nematic (STN) or film-compensated super-twisted nematic (FSTN) LCD modes with or without an LED backlight. Backlight color options are Yellow, White, Blue, Pure Green, or Amber. The modules have outer dimensions that range from 80mm x 36mm to 116mm x 37mm. Viewing areas range from 66mm x 16mm to 85mm x 18.6mm. The 162M series have a 122mm x 44mm outer dimension with a 99mm x 24mm viewing area.Features
- Designed to generate 16 to 20 characters on up to four lines
- Available in STN or FSTN LCD modes with or without an LED backlight
- Yellow Green, White, Blue, Pure Green, or Amber backlight color options
- Outer dimensions range from 80mm x 36mm to 122mm x 44mm
- Viewing areas range from 66mm x 16mm to 99mm x 24mm
Applications
- Appliances
- Consumer goods
- HVAC and security displays
- Handheld devices
- Military
- POS and vending
- Scales
- Telecom and communication
- Test and measurement
Publicerad: 2019-12-03
| Uppdaterad: 2023-08-16