Diodes Incorporated AH49F Linear Hall Effect Sensor IC
Diodes Incorporated AH49F Linear Hall Effect Sensor IC operates by the magnetic field from a permanent magnet or an electromagnet. The supply voltage is set by the output voltage and varies in proportion to the strength of the magnetic field. The device has been optimized for supply voltages of 3V to 8V. The integrated circuitry features low noise output, eliminating the need for external filtering components. The design includes precision resistors to offer increased temperature stability and accuracy. To help prevent over voltage damage, AH49F can withstand up to 50V instantaneous transient voltage between its VCC to GND. In addition, AH49F's high ESD withstand capability improves the reliability and robustness during manufacturing and operations. With an operating temperature range of -40°C to +105°C, the AH49F Linear Hall Effect Sensor is well-suited for commercial, consumer, and industrial environments.Features
- Small and simple use with low quiescent current
- Power Consumption of 3mA at Vcc=5V for Energy Efficiency
- Null voltage (when magnetic flux density =0G) is set at Vcc/2
- Linear output over wide gauss range for design flexibility
- Typical Sensitivity of 2.1mV/GS at Vcc=5V over +/ 800G range
- A Stable and Accurate Low Noise Output
- 90uV over 10H to 10kHz helps to eliminate the need for filtering
- Instantaneous transient supply voltage up to 50V and ESD rating of 6kV(HBM) and 600V(MM)
- Help protects Device form Over Voltage ESD damage
- Robust against supply transients
- Operating temperature range -40ºC to 105ºC
- Suitable for thermally demanding enclosed applications
- Totally Lead-free & Fully RoHS Compliant (Notes 1 & 2)
- Halogen and Antimony Free. "Green" Device (Note 3)
Application Use Cases
- Position Sensing
- Liquid Level Sensing
- Weight Sensing
- Ferrous Metal Detector
- Vibration Sensing
- Rotary Encoder
- Magnetic Code Reading
- Motor Control
- Current Sensing
Functional Block Diagram
Publicerad: 2014-09-25
| Uppdaterad: 2020-05-21