Diodes Incorporated SBR2M60S1F 2A Super Barrier Rectifier
Diodes Incorporated SBR2M60S1F 2A Super Barrier Rectifier (SBR) is a high-performance, small form-factor rectifier. The SBR2M60S1F is optimized for low leakage to minimize losses during blocking mode. This SBR features an instantaneous reverse leakage of just 0.8μA at 25°C and 0.4mA at 175°C. This device is rated for up to 2A Io and a VRRM of 6V. The SBR2M60S1F offers superior Reverse Avalanche and an interlocking clip design for high-surge current capability. The SBR2M60S1F SBR is offered in a compact SOD123F package, with a PCB footprint of only 7mm x 7mm, making it ideal for space-constrained applications.Features
- Superior Reverse Avalanche Capability
- Patented Interlocking Clip Design for High Surge Current Capacity
- Patented Super Barrier Rectifier SBR Technology
- Soft, Fast Switching Capability
- +175°C Operation Junction Temperature
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free; "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability (SBR2M60S1FQ)
View Results ( 2 ) Page
| Artikelnummer | Beskrivning | Datablad |
|---|---|---|
| SBR2M60S1FQ-7 | Schottky-dioder och -likriktare Super Barrier Rectifier | ![]() |
| SBR2M60S1F-7 | Schottky-dioder och -likriktare 2A SINGLE SBR | ![]() |
Publicerad: 2017-06-02
| Uppdaterad: 2022-03-11