Diodes Incorporated P13EQX10612 MUX/DEMUX Redriver

Diodes Incorporated P13EQX10612 MUX/DEMUX Redriver is a low-power, high-performance, 2-Port USB 3.1 Gen-2/Gen-1 Mux/Demux device with a 10Gbps data rate. The P13EQX10612 redriver provides programmable equalization, swing, and flat gain to optimize performance over various physical mediums by reducing the inter-symbol interface. This redriver supports two 100Ω differential CML data I/Os between protocol Application-Specific Integrated Circuit (ASIC) to switch fabric over-cable. The P13EQX10612 redriver also extends the signals across other distant data pathways on the platform. The P13EQX10612ZLCEX redriver includes an adaptive power management feature to maximize battery life for power-sensitive consumer devices. Typical applications include notebooks, mobile phones, tablets, and docking stations.

Features

  • Full compliance to USB 3.1 Gen-2 and Gen-1 super-speed standard
  • Auto "slumber" mode for adaptive power management
  • -40°C to 70°C operating temperature range
  • Adjustable output linear swing, flat gain, and equalization via I2C or pin control
  • 1 to 2 Demux from host Tx to device Rx
  • 2 to 1 Mux from device Tx to host Rx
  • 10Gbps serial link with linear equalizer
  • 100Ω differential CML I/O's
  • Automatic receiver detect
  • 3.3V supply voltage

Applications

  • Notebooks
  • Mobile phones
  • Tablets
  • Docking stations

Block Diagram

Block Diagram - Diodes Incorporated P13EQX10612 MUX/DEMUX Redriver

Application Usage Diagram

Diodes Incorporated P13EQX10612 MUX/DEMUX Redriver
Publicerad: 2020-05-05 | Uppdaterad: 2024-07-30