Diodes Incorporated AH49FNTR-EVM Evaluation Board

Diodes Incorporated AH49FNTR-EVM Evaluation Board evaluates AH49F linear hall effect IC operated by a magnetic field from a permanent magnet or an electromagnet. This AH49F IC features a single current sourcing output and a stable and accurate output. The AH49FNTR-EVM operates at -40°C to 105°C temperature range. This evaluation board is ideal for use in position sensing, weight sensing, vibration sensing, rotary encoder, motor control, and current sensing.

Features

  • Evaluates AH49F linear hall effect IC
  • -40°C to 105°C operating temperature range

Applications

  • Position sensing
  • Liquid level sensing
  • Weight sensing
  • Ferrous metal detector
  • Vibration sensing
  • Rotary encoder
  • Magnetic code reading
  • Motor control
  • Current sensing
Publicerad: 2020-01-23 | Uppdaterad: 2024-07-10