Diodes Incorporated AL5887Q 36-Channel I2C/SPI LED Drivers

Diodes Incorporated AL5887Q 36-Channel I2C/SPI LED Drivers feature 36 programmable LED current channels, each with a 12-bit PWM for precise color and brightness control via an I2C or SPI interface. The Diodes Incorporated AL5887Q drivers support up to 12 RGB LED modules, divided into three programmable banks (A, B, C), allowing for software-driven color control. An external resistor adjusts the global output current for all channels, with each channel configurable up to 70mA, limited by the package’s thermal capacity. Key features include selectable I2C/SPI control via the INT_SEL pin, 30kHz 12-bit PWM for each channel, independent color and brightness control registers, ultra-low shutdown current, and easy programming. The device operates from -40°C to +125°C and comes in a W-QFN6060-52/SWP (Type A1) package.

Features

  • AEC-Q100 grade 1
  • 2.7V to 5.5V input voltage
    • 36 precision LED current sinks; 5.5V maximum OUT pins voltage
    • Maximum of 70mA per channel current
    • 12-bit PWM register with 30kHz internal PWM generator
    • PWM phase shifting
    • 6-bit global current dimming
    • Independent color-mixing register per channel
    • Independent brightness-control register per RGB module
    • Logarithmic or linear scale brightness control
    • Three programmable banks (A, B, C)
  • Hardware-selectable I2C or SPI digital interface; supports 400kHz I2C interface and 4MHz SPI
  • Diagnostic protections configurable registers
    • Open drain fault pin for fault indication
    • Individual fault mask registers and open/short registers
    • Overtemperature protection (OTP) with pre-OTP warning
  • Ultra-low 1μA quiescent shutdown, 15μA maximum in power-saving mode
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free, Green device

Applications

  • Automotive interior and exterior lighting
  • Infotainment displays
  • Automotive status indicator lights
  • Touch panels and LCD backlights

Block Diagram

Block Diagram - Diodes Incorporated AL5887Q 36-Channel I2C/SPI LED Drivers
Publicerad: 2024-10-25 | Uppdaterad: 2025-04-25