Diodes Incorporated AH1807 Omnipolar Hall Effect Switch IC
Diodes AH1807 is a medium sensitivity micropower Omnipolar Hall Effect Switch IC designed for battery-powered consumer products, home appliances, and industrial equipment. Based on two Hall Effect plates and a chopper-stabilized architecture, the AH1807 provides a reliable solution over the whole operating range. To support battery and low power applications, the design has been optimized to operate over the supply range of 2.5V to 5.5V and consumes only 24µW with a supply of 3V. The single open-drain output can be switched on with either a North or South pole of sufficient strength. When the magnetic flux density (B) perpendicular to the package is larger than the operate point (Bop) the output is switched on (pulled low). The output is turned off when B becomes lower than the release point (Brp). The output will remain off when there is no magnetic field. The AH1807 is available in SC59, SOT553, and SIP-3L.Features
- Omnipolar (North or South pole) Operation
- Medium Sensitivity
- Single Open-Drain Output
- Micropower Operation
- 2.5V to 5.5V Operating Range
- Chopper Stabilized Design Provides:
- Superior Temperature Stability
- Minimal Switch Point Drift
- Enhanced Immunity to Stress
- Good RF Noise immunity
- -40°C to +125°C Operating Temperature
- High ESD
- Small Low Profile SOT553 and Industry Standard SC59 and SIP-3L Packages
Applications
- Smart E-Meters
- Tamper Protection Switch
- Door, Lids, and Tray Position Switches
- Proximity and Position Switches
- Level Detects
- On/Off Switch Digital Contactless Switch in Industrial and Consumer Products
Publicerad: 2014-05-27
| Uppdaterad: 2022-03-11