Digilent DPS3340 Discovery USB Programmable Power Supply
Digilent DPS3340 Discovery USB Programmable Power Supply is a three-channel power supply that controls the power provided to the external circuits. This DPS3340 power supply offers constant current modes and voltages with built-in readback sensors and optional tracking for the output channels. The DPS3340 power supply can be used as a stand-alone product or with measurement and test devices. This DPS3340 power supply features overcurrent protection options provided through WaveForms software. The DPS3340 power supply operates within the 0°C to 40°C temperature range and 3.2A maximum power supply current.Features
- Overcurrent protection options provided through WaveForms software
- 23.40cm x 19.40cm x 3.81cm (9.2in x 7.6in x 1.5in) dimension
- 10% to 80% RH non-condensing operating humidity
- 5% to 95% RH non-condensing storage humidity
- Product compliance
- HTC: 8471809000
- ECCN: 3A992.a
Specifications
- 3.2A power supply
- 60W power consumption
- 19V ±5% power supply voltage
- 0°C to 40°C operating temperature range
- -20°C to 60°C storage temperature range
- 25°C ambient temperature
Additional Resources
Publicerad: 2023-06-05
| Uppdaterad: 2024-08-27