Dialight 599-2310-427F RGBW LED

Dialight 599-2310-427F RGBW LED is designed with a 5V reverse voltage, 20mA test current, and 120° viewing angle. This LED comes in a 3030 package with an industry-standard 3mm x 3mm footprint. The 599-2310-427F SMD LED features a 60mA continuous forward current and 70mA peak forward current. This RGBW LED operates within the -40°C to 105°C temperature range and is RoHS compliant. Typical applications include backlighting, status indication, healthcare, and smart appliances.

Features

  • Top view mounting orientation
  • 5V reverse voltage
  • 20mA test current
  • 120° viewing angle
  • 60mA continuous forward current
  • 70mA peak forward current

Specifications

  • Emitted color 1 (Red):
    • 3mcd typical intensity
    • 2.3VDC maximum forward voltage
    • 140mW power dissipation
  • Emitted color 2 (Green):
    • 6.2mcd typical intensity
    • 3.1VDC maximum forward voltage
    • 185mW power dissipation
  • Emitted color 3 (Blue):
    • 0.8mcd typical intensity
    • 3.1VDC maximum forward voltage
    • 185mW power dissipation
  • Emitted color 4 (White):
    • 7.5mcd typical intensity
    • 3VDC maximum forward voltage
    • 180mW power dissipation
  • 3mm x 3mm x 0.65mm dimensions
  • 110°C junction temperature
  • -40°C to 105°C operating temperature range
  • 10s@260°C maximum solder time/temperature
  • 3030 package
  • 7" reel packaging option

Applications

  • Backlighting
  • Status indication
  • Healthcare
  • Smart appliances
Publicerad: 2023-10-18 | Uppdaterad: 2024-04-15