Delta Electronics Q48SK Quarter Brick DC/DC Converters
Delta Electronics Q48SK Quarter Brick DC/DC Converters are monotonic and pre-bias startups with digital PMBus communication. These Q48SK converters offer a typical efficiency of up to 96.3% at 50% load, fully regulated output voltage, and 2250VDC isolation. Typical applications include datacom/networking, wireless networks, optical network equipment, server and data storage, and industrial/testing equipment.Features
- Typical efficiency up to 96.3% at 50% load
- PMBus communication
- Fully regulated output voltage
- Protections
- Input UVP
- Output OVP
- Output OCP
- Output OTP
- Remote ON/OFF
- Monotonic and pre-bias startup
- No minimum load required
- 58.4mm x 36.8mm x 12.7mm dimensions
- Soldering method
- Wave soldering
- Hand soldering
- Reflow soldering (MSL 3, Q48SK12050 models)
- IEC/EN/UL/CSA 62368-1, 2nd edition
- ISO 9001, TL 9000, ISO 14001, QS 9000, and OHSAS18001 certified manufacturing facility
Applications
- Datacom/networking
- Wireless networks
- Optical network equipment
- Server and data storage
- Industrial/testing equipment
Specifications
- 36V to 75V input voltage range
- 12V single output voltage rating
- 50A to 67A output current rating
- 19A to 24A input current rating
- 160kHz switching frequency
- -40°C to +85°C operating ambient temperature
- -40°C to +120°C operating module temperature
- -55°C to +125°C storage temperature range
Datasheets
Typical Application Schematic
Dimension Diagram
Publicerad: 2023-03-27
| Uppdaterad: 2024-04-30