Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies

Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies offer power ratings of 35W, 50W, 75W, 100W, 150W, 350W single output, and 75W dual output. A wide range of 12V to 48V outputs are available for the 35W to 350W model range, and two 75W dual output models are available in 5V/12V and 5V/24V. The enclosed units have a low profile of ≤30mm and withstand shock and vibration requirements (per IEC 60068-2-27 and IEC 60068-2-6, respectively). These single-phase devices operate in a wide -30°C to +70°C temperature range. Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies feature lightning surge immunity, meeting IEC 61000-4-5, Level 4 (CM: 4kV, DM: 2kV) requirements. Safety approvals include IEC/EN/UL 62368-1 and IEC 60950-1, while most models meet IEC/EN 60335-1 and IEC/EN 61558-2-16 household electrical appliances safety approvals. EMI standard complies with EN 55032, Class B.

Features

  • Household appliance approvals according to IEC/EN 60335-1, IEC/EN 61558-1, and IEC/EN 61558-2-16 (except 350W models)
  • OVC III and Pollution Degree 3 (except 350W models)
  • High MTBF of >700,000hrs per Telcordia SR-332
  • Conforms to harmonic current IEC/EN 61000-3-2, Class A

Applications

  • Factory automation
    • Packaging machines
    • Conveyor systems
    • Wave soldering machines
  • Machine automation
    • Robotic arms
    • Machine tools
    • Injection molding machines
    • Computerized numerically controlled (CNC) lathes
  • Building automation
    • Escalators and elevators
    • HVAC control
    • Access control
    • CCTV surveillance
    • Automatic gates
    • Security systems
  • Process automation
    • Petrochemicals plants
    • Oil refineries
    • Wastewater treatment
  • Test and measurement
    • Spectrum analyzers
    • Oscillators
    • AC power sources
  • Household appliances
    • Coffee machines
    • Water dispensers
    • Vending machines
    • Ovens
    • Dishwashers / dryers

Specifications

  • ≤30mm height
  • 90VAC to 264VAC input voltage range
  • 12V to 48V output voltage range
  • 0.8A to 29A output current range
  • 36W to 350.4W output power range
  • <0.3W to <0.75W no-load power consumption
  • -30°C to +70°C operating temperature range (supports -40°C cold start)

Videos

Publicerad: 2021-10-05 | Uppdaterad: 2023-09-05