Delta Electronics PMR 1kW Panel-Mount Power Supplies

Delta Electronics PMR 1kW Panel-Mount Power Supplies provide an efficiency of up to 94% while delivering up to 1008W of reliable output power. These compact power supplies offer output voltage options of 12V, 24V, 36V, and 48V, along with stable operation across a wide temperature range of -40°C to +70°C. The series features active current sharing, built-in active power factor correction (PFC), adherence to IEC/EN 61000-3-2 Class A standards, and shock and vibration certification to IEC 60068-2 standards. Delta Electronics PMR 1kW Panel-Mount Power Supplies are designed for installation in limited spaces. Applications include logistics equipment, collaborative robots (cobots), laser-cutting machines, and electric vehicle (EV) chargers.

Infographic - Delta Electronics PMR 1kW Panel-Mount Power Supplies

Features

  • Made for installation in limited spaces
  • Built-in active PFC and IEC/EN 61000-3-2 Class A compliant for harmonic current limits
  • Active current sharing supports parallel connection of up to 4 units
  • Built-in remote ON/OFF and remote sense
  • Terminal block cover and conformal coating for enhanced protection
  • Compact size
  • Flexible and scalable power integration
  • High power density
  • Optimal power quality and seamless integration

Applications

  • Logistics equipment
  • Cobots
  • Laser-cutting machines
  • EV chargers

Specifications

  • Up to 1008W of reliable output power
  • 12V, 24V, 36V, and 48V output voltage options
  • Up to 94% efficiency
  • 1U form factor (225mm x 124mm x 41mm)
  • Pollution Degree 3 rating
  • Certified for industrial and household applications (IEC/EN 62368-1, IEC/EN 60335-1, IEC/EN 61558-1, and IEC/EN 61558-2-16)
  • -40°C to +70°C operating temperature range

Application Examples

Infographic - Delta Electronics PMR 1kW Panel-Mount Power Supplies
Publicerad: 2026-01-05 | Uppdaterad: 2026-02-03