Infineon Technologies PSOC™ 4 Pioneer Kit

Infineon Technologies PSOC™ 4 Pioneer Kit is an easy-to-use and inexpensive development platform enabling you to create unique designs with the flexibility of PSOC 4. Featuring a member of the PSOC 4200 family, this kit gives you the power of an ARM Cortex-M0 combined with the fully customizable analog and digital fabric of the PSOC. The PSOC 4 Pioneer Kit includes connectors for Arduino Shields and Digilent Pmod daughter cards, enabling users to pick from various third-party expansion boards. The board also features a CapSense Slider, an RGB LED, and a push-button switch.

The PSOC 4 architecture supports an extremely low-leakage hibernate mode, consuming only 150nA. It features a best-in-class 20nA stop mode, eliminating the need for external power circuitry for sleep and wake-up control. While in active mode, it provides fully functional analog capabilities from 1.71V to 5.5V. An onboard PSOC 5LP device serves as the programmer and debugger, eliminating the need for external programmers. Interface through the USB connector to talk to your PC over SWD, USB-UART, or USB-I2C. With PSOC Creator, you can design your system, write firmware, and step through code using the built-in debugger.

Features

  • Infinitely expandable:
    • The PSOC 4 Pioneer Kit includes connectors for Arduino™ compatible shields and Digilent® Pmod™ daughter cards, enabling you to pick from a variety of 3rd party expansion boards. The board also features a CapSense® slider, an RGB LED, a user button, and more!
  • Designed for low power:
    • The PSOC 4 architecture supports an extremely low-leakage hibernate mode consuming only 150nA. It features a best-in-class 20nA stop mode, eliminating the need for external power circuitry for sleep and wake-up control. While in active mode, it provides fully functional analog capabilities from 1.71 to 5.5V.
  • Debug like a Pro:
    • An onboard PSOC 5LP device serves as the programmer and debugger, eliminating the need for external programmers. Interface through the USB connector to talk to your PC over SWD, USB-UART, or USB-I2C. PSoC Programmer provides you a COM interface layer to design your own debug applications, with included examples in C, C#, Perl, and Python. With PSoC Creator™ you can design your system, write firmware, and step-through code using the built-in debugger.

Kit Contents

  • PSOC 4 Pioneer kit board
  • Quick start guide
  • USB A to mini-B cable
  • Jumper wires (x6)
Publicerad: 2013-10-01 | Uppdaterad: 2025-08-18