Cynergy3 / Sensata DA(UL) Normally Open High Voltage Relays

Cynergy3 / Sensata DA(UL) Series Normally Open High Voltage Relays are designed for high-reliability applications. The UL-approved relays feature very high isolation voltages (10kV, 7.5kV, 5kV) and high vacuum reed switches with either rhodium or tungsten contacts. The rhodium contact relays have low contact resistance, and the tungsten contact relays can switch at higher voltages. Cynergy3 / Sensata DA Series Normally Open High Voltage Relays applications include cardiac defibrillators, test equipment, and high voltage power supplies.

Features

  • 10kV, 7.5kV, or 5kV isolation ratings
  • Low contact resistance
  • PCB or panel mount
  • Excellent AC characteristics
  • Connection options
    • Flying leads
    • Solder turret (wire wrap)
    • 1/4" spade terminals

Applications

  • Cardiac defibrillators
  • Test equipment
  • High voltage power supplies
Publicerad: 2020-06-03 | Uppdaterad: 2024-04-18