CUI Inc SWI25 Wall Plug Adapters

CUI Inc SWI25 Wall Plug Adapters deliver up to 25.2W continuous power and operate at a 90VAC to 264VAC universal input voltage range. The SWI25 series incorporates Class II construction with a fixed or interchangeable plug, Level VI compliance, and various safety approvals. CUI Inc SWI25 Wall Plug Adapters offer <0.075W no-load power consumption as well as overvoltage, overcurrent, and short-circuit protection.

Features

  • Up to 25.2W continuous power
  • <0.075W no-load power consumption
  • 90VAC to 264VAC universal input voltage range
  • Overvoltage, overcurrent, and short-circuit protection
  • Class II construction
  • Fixed or interchangeable plug
  • SWI25-N
    • DoE Level VI compliant
    • UL/cUL and PSE safety approvals
  •  SWI25-E
    • DoE Level VI and CoC Tier 2 compliant
    • CE and GS safety approvals

Mechanical Drawings (mm)

Publicerad: 2019-05-20 | Uppdaterad: 2023-09-12