CUI Inc SMI5-USB AC-DC Power Supplies
CUI Inc SMI5-USB AC-DC Power Supplies are wall plug adapters that provide up to 5W continuous power and <0.075W no-load power consumption. The series operates at a universal input voltage range and complies with the DoE Level VI efficiency and CoC Tier 2 standards. The devices include overvoltage (OVP) and short-circuit protection (SCP). CUI Inc SMI5-USB AC-DC Power Supplies are available with or without interchangeable AC blades for global use.Features
- Up to 5W continuous power
- Level VI efficiency and CoC Tier 2 standards
- Universal input voltage range
- <0.075W no-load power consumption
- OVP and SCP
- Comes with or without interchangeable AC blades for global use
- UL/cUL, GS, and RCM safety approvals
- 0°C to +40°C operating temperature range
Mechanical Drawing
Interchangeable Blades Overview
Publicerad: 2019-05-23
| Uppdaterad: 2023-09-20