CUI Inc PCSA1-S DC-DC Converters

CUI Inc PCSA1-S DC-DC Converters come in an industry-standard SIP package with up to 1W isolated output and up to 82% efficiency. These DC-DC converters operate from 5VDC, 12VDC, and 24VDC nominal input voltages. CUI Inc PCSA1-S DC-DC Converters offer low ripple and noise and single unregulated output. The series features 1000VDC isolation voltage and an operating temperature range of -40°C to +100°C.

Features

  • Up to 1W isolated output
  • Industry-standard SIP package
  • 5VDC, 12VDC, and 24VDC nominal input voltages
  • Single unregulated output
  • 1000VDC isolation voltage
  • Efficiency up to 82%
  • Low ripple and noise
  • -40°C to +100°C operating temperature range

Derating Curve

Performance Graph - CUI Inc PCSA1-S DC-DC Converters
Publicerad: 2019-06-05 | Uppdaterad: 2023-09-27