CUI Inc 1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

Features

  • Unregulated cost-effective isolated modules
  • Ideal for conversion and isolation of DC rails
  • Up to 89% efficiency
  • Compact 4-, 6-, 7-, 8-, or 10-pin packages
  • -40°C to 105°C operating temperature range

Applications

  • Industries
  • Telecom
  • Security
  • Machine control
Publicerad: 2016-08-17 | Uppdaterad: 2022-12-09