CUI Inc SMM30 Wall-Mount AC Adapters

CUI Inc SMM30 Wall-Mount AC Adapters are designed with interchangeable AC blades and comply with the IEC 60601-1 medical safety standard. These compact, customizable adapters meet DoE level-VI efficiency and are UL/cUL 60601-1, TUV, CB, PSE, FCC, and CE safety approved. CUI Inc SMM30 Wall-Mount AC Adapters feature a universal input voltage range of 90VAC to 264VAC and offer up to 36W of continuous power.

Features

  • Customizable design
  • Interchangeable AC blades (North America, Europe, UK, and China)
  • Meets DoE level-VI efficiency
  • UL/cUL 60601-1, TUV, CB, PSE, FCC, and CE safety approvals
  • Accessories include SMI add-on blades for use in multiple regions

Specifications

  • Up to 36W of continuous power
  • 90VAC to 264VAC universal input voltage range
  • 5VDC to 48VDC single regulated output voltage
  • 0°C to +40°C operating temperature range
  • 73.6mm x 42.8mm x 32.5mm dimensions

SMI Add-on Blades

CUI Inc SMM30 Wall-Mount AC Adapters

Videos

Publicerad: 2020-03-04 | Uppdaterad: 2024-05-20