Same Sky DIP Switches
Same Sky DIP Switches offer piano, rotary, and slide actuator types with 24VDC to 50VDC rated voltage range, 400mA maximum current, and operating temperatures from -60°C to +125°C. These series feature a through-hole or surface mount design, a range of actuator levels, and long, short, or right-angle pins. Same Sky DIP switches further provide a 1.27mm, 2.54mm, or 5.08mm pitch and pole options from 1 up to 16 while meeting the UL 94 V-0 flammability rating and RoHS compliance.Features
- Piano, rotary, and slide actuator types
- Long, short, or right-angle pin options
- Raised, flat, flush, or rotary actuator levels
- Through-hole or surface mount design
Specifications
- 24VDC to 50VDC rated voltage per pole
- 1 to 16 pole options
- 1.27mm to 5.08mm pitch range
- 25mA to 400mA current per pole
- -60°C to +125°C operating temperature range
Videos
Additional Resources
Publicerad: 2020-02-21
| Uppdaterad: 2024-09-24