Same Sky 6mm x 3mm Tactile Switches

Same Sky 6mm x 3mm Tactile Switches offer a lifecycle rating of up to 100,000 cycles and have surface-mount or through-hole mounting styles. These switches feature SPST circuits with red, white, or blue actuator versions and gullwing, short-crimped, or long-crimped terminations. Same Sky 6mm x 3mm Tactile Switches have a -40°C to +85°C operating temperature range, making them ideal for a variety of consumer electronics, office equipment, and industrial applications.

Features

  • Up to 100,000 lifecycles
  • Surface-mount or through-hole mounting styles
  • SPST circuits
  • Red, white, or blue actuator versions
  • 1VDC to 12VDC voltage range
  • 50mA maximum rated current
  • Terminations
    • Gullwing
    • Short crimped
    • Long crimped

Applications

  • Consumer electronics
  • Office equipment
  • Industrial
Publicerad: 2021-12-23 | Uppdaterad: 2024-09-25