Crydom / Sensata 10A & Below Solid-State Relays (SSRs)

Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

Features

  • Ratings from 1A to 10A
  • No moving parts provide silent operation
  • Improved life expectancies at full-load current over most electromechanical relays
  • Not sensitive to magnetic fields
  • Zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output
  • UL recognition, CSA certification, VDE approval, and CE compliance available

Applications

  • Electromechanical relay replacement
  • Packaging equipment
  • Commercial displays
  • Food and drink dispensers
  • Test equipment
  • Medical equipment
  • Textile manufacturing
Publicerad: 2013-06-05 | Uppdaterad: 2024-11-05