Cree LED XLamp® XT-E Royal Blue LEDs

Cree LED XLamp® XT-E Royal Blue LEDs offer a high-performing source of royal blue light for remote phosphor applications. Compared to the standard XLamp XP-E royal blue series, the XT-E series is up to 20% more efficient. Cree LED XLamp XT-E Royal Blue LEDs are designed to enable the faster adoption of LED lighting in high-efficacy products. These LEDs bring high performance and quality of light to a wide range of lighting applications, including outdoor, indoor directional, transportation, stage and studio, commercial, and emergency vehicle lighting.

Features

  • Electrically neutral thermal path
  • Vf binning
  • Unlimited floor life at ≤30°C/85% RH
  • Reflow solderable - JEDEC J-STD-020C compatible

Specifications

  • Sorted into 2.5nm wavelength bins
  • Binned at 85°C
  • 5°C/W low thermal resistance
  • 140° wide viewing angle
  • 1000mA maximum drive current
  • 150°C maximum junction temperature

Mechanical Dimensions

Mechanical Drawing - Cree LED XLamp® XT-E Royal Blue LEDs
Publicerad: 2011-08-15 | Uppdaterad: 2025-12-05