Cree LED XLamp XP-E2 Torch LEDs

Cree LED XLamp® XP-E2 Torch LEDs provide lumen output similar to the XLamp XP-G LED but in the smaller optical source. The Cree LED XP-E2 has a higher maximum current rating and simplified color binning. These LEDs are fully optimized for a wide range of mainstream portable lighting applications.

Features

  • Available in cool white
  • Binned at 25°C
  • 1.5A maximum drive current
  • 9°C/W low thermal resistance 
  • 125° wide viewing angle
  • Unlimited floor life at ≤ 30°C/85% RH
  • Reflow solderable - JEDEC
  • J-STD-020C compatible
  • Electrically neutral thermal path
  • RoHS-compliant

Applications

  • Portable lighting applications

Dimensions

Mechanical Drawing - Cree LED XLamp XP-E2 Torch LEDs
Publicerad: 2015-02-16 | Uppdaterad: 2022-03-11