Cree LED XLamp XP-L LEDs
Cree LED XLamp® XP-L LEDs are single-die LEDs that deliver breakthrough efficacy of up to 200lm/w at 350mA. The Cree LED XLamp XP-L LEDs deliver an immediate performance increase of 50% or more. The components can be a drop-in upgrade for lighting designs based on Cree LED's market-leading XLamp XP-G LEDs. These bright, high-density-class, discrete LEDs are available in High-Density and High-Intensity options.Features
- White, 70-CRI white, 80-CRI white, 85-CRI White, and 90-CRI white
- ANSI-compatible chromaticity bins
- Binned at +85°C
- 3000mA maximum drive current
- Low 2.5°C/W thermal resistance
- 125° High-Density, 115° High-Intensity viewing angles
- +30ºC/85% RH unlimited floor life
- Reflow solderable per JEDEC J-STD-020C
- Electrically neutral thermal path
Applications
- Directional
- Low-/high-bay
- Roadways and parking
- High-end portable
Package Dimensions
Publicerad: 2014-06-25
| Uppdaterad: 2025-06-10