Cree LED XLamp® CXB1304 LED Arrays

Cree LED XLamp® CXB1304 LED Arrays deliver high lumen output and high efficacy in a single, easy-to-use, compact package. The arrays offer up to 30% higher efficacy and up to 20% higher lumens than the first generation series in the same small LES. The series is a drop-in performance upgrade to existing CXA LED designs, shortening the luminaire design cycle and improving time to market. The Cree LED XLamp CXB1304 LED Arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins and 2-step and 3-step Premium Color bins.

Features

  • 6mm optical source
  • Mechanical and optical design consistent with other CXA13LEDs
  • Available in 70-, 80-, 90-, and 95-minimum CRI options
  • Cree EasyWhite® 2-, 3‑, and 5-step binning
  • Premium Color 2- and 3-step binning
  • Forward voltage options: 9V class, 18V class, and 36V class
  • 85°C binning and characterization
  • Extremely uniform color over the viewing angle
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
  • RoHS and REACH compliant
  • UL® recognized component (E349212)

Specifications

  • 13.35mm x 13.35mm Size
  • Product options:
    • 9V
    • 18V
    • 36V
    • High-CRI
  • Maximum drive current:
    • 1.0A (9V)
    • 0.5A (18V)
    • 0.25A (36V)
  • Max Power: 9.5W
  • 500lm to 1160lm Light output
  • 172lm/W Maximum efficacy at binning conditions
  • 6mm Light Emitting Surface (LES)
  • Typical forward voltage:
    • 8.6V @ 400mA (9V)
    • 17.3V @ 200mA (18V)
    • 34.5V @ 100mA (36V)
  • 0.1mA Maximum reverse current
  • 115° Viewing angle
  • Binning:
    • 85°C
    • 2-, 3-, and 5-Step EasyWhite®
  • 8000V (HBM per Mil-Std-883D) Maximum ESD withstand voltage

Applications

  • Non-directional
  • Directional
  • Downlights
Publicerad: 2018-08-10 | Uppdaterad: 2024-05-16