Cosel MU 1.5W to 10W Isolated DC-DC Converters

Cosel MU 1.5W to 3W Isolated DC-DC Converters are 1.5W, 3W, 6W, and 10W devices with single- and dual-output versions. The Cosel MU series offers increased performance and higher efficiency compared to the SU/SUC series. The devices have a height of 8.5mm and a footprint that is 28% smaller than the SU/SUC equivalent. These converters include through-hole and SMD mounting options, various output voltage options from 3.3V to 15V (±15V in the dual-output devices), and four input voltage options spanning a 4.5VDC to 76VDC range.

Features

  • SMD and through-hole mounting types
  • High efficiency (synchronous rectifier circuit)
  • Built-in overcurrent protection circuits
  • Built-in remote ON/OFF (MU3)
  • High reliability - no built-in aluminum/tantalum electrolytic capacitor
  • CE marking
    • Low Voltage Directive
    • RoHS Directive
  • UKCA marking
    • Electrical Equipment Safety Regulations
    • RoHS Regulations
  • Safety agency approvals
    • UL62368-1
    • C-UL (equivalent to CAN CSA-C22.2 No.62368-1)
    • EN62368-1
  • Five-year warranty

Applications

  • Control panels of measurement analysis equipment
  • Communication systems requiring a wide input voltage range
  • General industrial equipment

MUS Block Diagrams

Block Diagram - Cosel MU 1.5W to 10W Isolated DC-DC Converters

MUW Block Diagrams

Block Diagram - Cosel MU 1.5W to 10W Isolated DC-DC Converters
Publicerad: 2025-04-02 | Uppdaterad: 2025-06-17