Cosel AEA600F 600W Medical AC-DC Power Supplies

Cosel AEA600F 600W Medical AC-DC Power Supplies deliver 300% peak power for a period of up to 1000ms with free-air convection cooling. Designed for applications requiring a high level of safety, the AEA600F Power Supplies are certified according to the EN62477-1 (OVC III) standard for industrial applications and is approved in accordance with ANSI/AAMI ES60601-1, and EN60601-1 3rd Edition for medical applications. The AEA600F is suitable for Body Floating (BF) applications and complies with 2MOPP (IN/OUT) and 1MOPP (OUT/FG) safety requirements. The AEA600F layout is optimized for free-air convection making it ideal for use in equipment being operated in low noise environments.

The AEA600F AC-DC Power Supplies feature input to output isolation of 4000VAC, input to ground (FG) of 2000VAC, and output to ground (FG) of 1500VAC. Three output voltages are available: 24V, 36V, and 48V with respective current ratings of 25A, 16.7A, and 12.5A. While the input voltage range is 85VAC to 264VAC, the output voltage can be adjusted using a built-in potentiometer. The devices also include built-in inrush current, overcurrent, overvoltage protection circuits, and thermal protection. 

Features

  • High power and peak power
  • High efficiency, 94% typical
  • Low 1U profile, 41mm x 127mm x 186mm in dimension (WxHxD)
  • Convection/forced air cooling
  • For medical electric equipment (ANSI/AAMI ES60601, EN60601-1 3rd, IEC60601-1-2 4th Ed.)
  • Suitable for BF application (Output-FG : 1MOPP, Input-Output : 2MOPP)
  • OVC III (according to EN62477-1)
  • Complies with SEMI F47
  • With AUX1 (12V, 1A), AUX2 (5V, 1A) (optional)
  • UL508 (optional)
  • 5-year warranty
  • Conforms to RoHS, REACH, and Low Voltage Directives

Applications

  • Robots and robotics
  • Infusion pumps
  • Ventilators
  • Actuators
  • Process control
  • Radio and transmission equipment
  • Emergency signaling

Specifications

  • Input
    • 85VAC to 264VAC voltage range
    • 50/60Hz frequency
    • 0.3mA maximum leakage current
    • At 100VAC
      • 5.7A typical current
      • 92% efficiency
      • 0.98 typical power factor
      • 20A/40A typical inrush current
    • At 230VAC
      • 2.9A typical current
      • 94.5% to 95.0% efficiency
      • 0.95 typical power factor
      • 40A/40A typical inrush current
  • Switching frequencies by circuit method
    • 65kHz with active filter
    • 70kHz to 200kHz with LLC resonant converters 
  • Temperature ranges
    • -20°C to +70°C operating
    • -20°C to +75°C storage
  • Altitude
    • 5,000m (16,500 feet) maximum operating
    • 9,000m (30,000 feet) maximum storage
  • Output
    • 24V, 36V, and 48V options
    • Current at 230VAC
      • 8.8A to 17.5A when convection cooled
      • 12.5A to 25.0A with forced air cooling
    • 26.3A to 52.5A peak current at 230VAC
    • 96mV to 192mV maximum line regulation
    • 150mV to 300mV maximum load regulation
    • Ripple
      • 120mVp-p or 200mVp-p maximum at 0 to +50°C
      • 200mVp-p to 350mVp-p maximum at -20°C to 0
    • Ripple noise
      • 150mVp-p or 250mVp-p maximum at 0 to +50°C
      • 230mVp-p to 500mVp-p maximum at -20°C to 0
    • 240mV to 480mV maximum temperature regulation at 0 to +50°C
    • 96mV maximum drift
    • 750ms typical start-up
    • 20ms typical hold-up
  • 20% to 90% relative humidity, non-condensing

Block Diagram

Cosel AEA600F 600W Medical AC-DC Power Supplies

Videos

Publicerad: 2021-08-25 | Uppdaterad: 2022-09-22