Cornell Dubilier / Knowles HZA_V High Vibration SMT Hybrid Capacitors
Cornell Dublier HZA_V High Vibration SMT Hybrid Polymer-Aluminum Electrolytic Capacitors are able to withstand a 30G vibration test and are a combination of solid polymer aluminum technology with wet aluminum electrolytic technology. This produces a surface mount capacitor with a 10,000-hour life, low leakage current, high voltage capability, very low ESR, and small case sizes. The HZA_V components are ideal for high-density PC board designs. Vertical cylindrical cases facilitate automatic mounting and feature high reflow soldering temperature capability.Features
- Withstands 30G vibration test
- Solid polymer aluminum technology
- Wet aluminum electrolytic technology
- 10,000-hour life
- Low leakage current
- High voltage capability
- Small case sizes
- AEC-Q200 compliant
Specifications
- 22µF to 330µF capacitance range
- ±20% capacitance tolerance at 120Hz, +20°C
- 25VDC to 80VDC voltage rating range
- 20mΩ to 45mΩ ESR range
- 1.55A to 2.5A ripple current range
Reflow Soldering
Publicerad: 2016-01-27
| Uppdaterad: 2022-03-11