Connective Peripherals USB Type-C Serial Connector Cables
Connective Peripherals USB Type-C Serial Connector Cables offers hassle-free connection with a reversible USB plug and allows direct connection to laptops, PCs, and Macs. The component design is based on the industry-standard FTDI USB-Serial chipsets. The USB Type-C Serial Connector Cables are offered in a variety of configurations such as USB to RS232 (DB9), USB Hi-Speed to MPSSE, USB Hi-Speed to UART, USB to RS232 (wire ended), and USB to TTL UART. Drivers are also available for a range of operating systems including Windows, Mac, Linux, and Windows CE.Features
- USB to RS232 (DB9)
- Easily convert USB to an RS232 serial interface with a male DB9 connector
- Full-speed USB connection via a built-in FT231X chip with a Type C connector
- RS232 signal levels for connecting directly to other RS232 devices
- Data transfer rates from 300baud to 250Kbaud
- Fully assisted hardware and software handshaking
- USB Hi-Speed to MPSSE
- Convert USB to a range of protocols including UART, SPI, I2C, and JTAG
- Hi-speed USB connection via a built-in FT232H chip with a Type C connector
- Interface with a variety of microcontrollers and sensors
- Logic connection via 10 single-pole receptacles
- 3.3V Logic level signals
- Additional 5V or 3.3V output to power external devices (depending on model)
- USB Hi-Speed to UART
- Convert USB to a high-speed UART serial interface
- Hi-speed USB connection via a built-in FT232H chip with a Type C connector
- Data transfer rates up to 12Mbaud
- Fully assisted hardware or software handshaking
- UART connection via 10 single-pole receptacles
- Additional 5V or 3.3V output to power external devices (depending on model)
- USB to RS232 (wire ended)
- Easily convert USB to an RS232 serial interface
- Wire ended to allow flexibility in connector shoice
- Full-speed USB connection via a built-in FT230X chip with a Type C connector
- Data transfer rates from 300baud to 1Mbaud
- Fully assisted hardware (RTS#/CTS#) or software handshaking
- USB to TTL UART
- Easily convert USB to a TTL UART serial interface
- Pin header or wire ended connections for UART (depending on model)
- Logic level signals connect directly to MCU UART
- Versions available with a range of I/O voltages (5V or 3.3V)
- Fully assisted hardware (RTS#/CTS#) or software (X-on/X-off) handshaking
- Data transfer rates from 300baud to 3Mbaud
- Additional output from the USB supply to power external devices
Additional Resources
View Results ( 8 ) Page
| Artikelnummer | Datablad | Beskrivning | Sladdlängd | Mantelns färg |
|---|---|---|---|---|
| USBC-HS-UART-3.3V-3.3V-1800-SPR | ![]() |
USB/IEEE-1394-kablar USB-C Hi-Speed UART Cable 3.3V output | 1.8 m | Black |
| USBC-HS-UART-5V-3.3V-1800-SPR | ![]() |
USB/IEEE-1394-kablar USB-C Hi-Speed UART Cable 5V output 3.3V | 1.8 m | Black |
| USBC-HS-MPSSE-3.3V-3.3V-500-SPR | ![]() |
USB/IEEE-1394-kablar USB-C Hi-Speed SPI Cable 3.3V, 3.3V sig | 500 mm | Black |
| USBC-HS-MPSSE-5V-3.3V-500-SPR | ![]() |
USB/IEEE-1394-kablar USB-C Hi-Speed SPI Cable 5V 3.3V sig | 500 mm | Black |
| USBC-FS-UART-5V-3.3V-1800-PH | ![]() |
USB/IEEE-1394-kablar USB-C UART Serial Cable 5V 3.3V TTL | 1.8 m | Black |
| USBC-FS-RS232-0V-1800-WE | ![]() |
USB/IEEE-1394-kablar USB-C RS232 Serial Cable 1.8m wire end | 1.8 m | Black |
| USBC-FS-RS232-100-DB9 | ![]() |
USB/IEEE-1394-kablar USB-C RS232 Serial Cable 10cm DB9 | 100 mm | White |
| USBC-FS-UART-5V-5V-1800-WE | ![]() |
USB/IEEE-1394-kablar USB-C UART Serial Cable 5V out 5.5 TTL | 1.8 m | Black |
Publicerad: 2021-03-01
| Uppdaterad: 2022-03-11