Comchip Technology RS3xB-HF SMD Fast Recovery Rectifiers
Comchip Technology RS3xB-HF SMD Fast Recovery Rectifiers feature a glass passivated chip junction. These rectifiers offer a 50V to 1000V reverse voltage range, 3A forward current, and fast reverse recovery time. The RS3xB-HF rectifiers are easy to pick and place and come in a low-profile package. These rectifiers incorporate solderable terminals as per MIL-STD-750 (method 2026). The RS3xB-HF rectifiers are suitable for surface-mounted applications and are available in the SMB/DO-214AA package.Features
- Glass passivated chip junction
- Low profile package
- Easy to pick and place
- Fast reverse recovery time
- RoHS compliant
- Halogen-free
Specifications
- 50V to 1000V maximum repetitive peak reverse voltage (VRRM) range
- 3A maximum average forward rectified current (IF(AV))
- 40pF typical junction capacitance at VR=4V and f=1MHz
- Terminals are solderable per MIL-STD-750 (method 2026)
- SMB/DO-214AA package
- -55°C to 150°C operating temperature range
Performance Graphs
Dimensions (Inches/mm)
Publicerad: 2020-12-07
| Uppdaterad: 2024-06-03