Eaton Electronics HCM1104 High Current Power Inductors
Eaton Electronics HCM1104 High Current Power Inductors are Halogen-free and RoHS compliant SMD devices with a powder iron core. These power inductors are magnetically shielded with low EMI and offer a high current carrying capacity in an 11.5 x 10.3 x 4.0mm surface-mount package. The HCM1104 inductors feature low core losses, 0.20µH to 0.90µH an inductance range, 22A to 45A current range, and a frequency range up to 5MHz. Typical applications include voltage regulator modules (VRM), multi-phase regulators, point-of-load modules, desktop and server VRMs and EVRDs, base station equipment, notebook regulators, and battery power systems.Features
- High current carrying capacity
- Low core losses
- Magnetically shielded and low EMI
- Up to 5MHz frequency range
- 0.2μH to 22μH inductance range
- 5A to 45A current range
- 11.5mm x 10.3mm footprint surface mount package in a 4mm height
- Iron powder core material
- -55°C to 125°C operating temperature range
Applications
- Voltage Regulator Module (VRM)
- Multi-phase regulators
- Point-of-Load modules
- Desktop and server VRMs and EVRDs
- Base station equipment
- Notebook and laptop regulators
- Battery power systems
- Graphics cards
- Data networking and storage systems
Publicerad: 2012-05-07
| Uppdaterad: 2024-10-08