Coilcraft YA9293 Flyback Transformers

Coilcraft YA9293 Flyback Transformer is designed for use with the isolated flyback DC-DC regulator in the Analog Devices ADP1031 isolated micropower management unit (µPMU). The YA9293 transformer offers 2250Vrms one-minute isolation from primary to secondary and a low leakage inductance of 1.62µH. Coilcraft YA9293 Flyback Transformer is AEC-Q200 Grade 1 qualified and has an ambient temperature range of -40°C to +125°C.

Features

  • Designed for use with isolated flyback DC-DC regulator in Analog Devices ADP1031 isolated µPMU
  • 2250Vrms 1-minute isolation from primary to secondary
  • Low leakage inductance of 1.62µH
  • -40°C to +125°C ambient temperature range
  • AEC-Q200 Grade 1 qualified
  • RoHS and REACH compliant

Schematic

Coilcraft YA9293 Flyback Transformers
Publicerad: 2019-06-07 | Uppdaterad: 2023-08-11