Coilcraft MSS4020 Shielded Power Inductors

Coilcraft MSS4020 Shielded Power Inductors are offered in a compact package with a 2mm height and 4mm × 4mm footprint. The series feature low DCR, excellent current handling, and 3.3µH to 100µH inductance range. Coilcraft MSS4020 Shielded Power Inductors have a ferrite core material and are RoHS compliant. A C381 sample kit with three each of all values is available.

Features

  • Shielded inductors
  • Ferrite core material
  • 4mm × 4mm footprint
  • 2mm height
  • Low DCR and excellent current handling
  • 3.3µH to 100µH inductance range
  • C381 sample kit available (3 each of all values)
  • RoHS compliant
Publicerad: 2017-03-27 | Uppdaterad: 2022-03-11