Coilcraft 0805PS High SRF Shielded Inductors

Coilcraft 0805PS High SRF Shielded Inductors provide a higher SRF and inductance with tighter tolerances than other power inductors. The 0805PS components feature a 1.0µH to 330µH inductance range with a 10% tolerance and a -40°C to +65°C ambient temperature range. The inductors are magnetically shielded with a 21 to 32 minimum Q range at 1MHz, a 3.5MHz to 340MHz typical self-resonant frequency range, and a 0.06A to 0.90A saturation current range.

Features

  • Higher SRF than other power inductors
  • High inductance with tight tolerance
  • Excellent current handling for 0805 form factor
  • Magnetically shielded
  • Inductance values from 1.0µH to 330µH
  • Moisture Sensitivity Level (MSL) 1
  • RoHS Compliant
    • +260°C compatible
    • Silver-palladium-platinum-glass frit terminations
  • Halogen-free (optional) and REACH compliant

Specifications

  • 1.0µH to 330µH inductance range
  • 10% tolerance
  • 21 to 32 minimum Q range at 1MHz
  • 0.14Ω to 20.53Ω maximum DCR range
  • 3.5MHz to 340MHz typical self-resonant frequency range
  • 0.06A to 0.90A saturation current range
  • 0.11A to 1.6A IRMS range
  • -40°C to +65°C ambient temperature range
  • Ceramic/ferrite core material
Publicerad: 2018-06-14 | Uppdaterad: 2022-09-02