Coilcraft SLC1175/1480 High-Speed Shielded Power Inductors

Coilcraft SLC1175 / SLC1480 High-Speed Shielded Power Inductors offer a 70nH to 440nH inductance range and ferrite core construction. These inductors are ideal for use in multi-phase VRM/VRD regulators. The SLC1175 series is also suitable for high-current/high-frequency DC/DC converters and includes inductance values unavailable in other high-current series. The SLC1480 modules handle current as high as 130A and require only a quarter square inch of board space. Coilcraft SLC1175 / SLC1480 High-Speed Shielded Power Inductors are RoHS compliant.

Features

  • Ferrite core construction
  • SLC1175
    • Offers inductance values unavailable in other high-current series
  • SLC1480
    • Requires only a quarter square inch of board space
    • Handles current as high as 130A
  • 70nH to 440nH inductance range
  • 35MHz to 179MHz frequency range
  • -40°C to +85°C ambient temperature range (+40°C rise) Irms current
  • Moisture sensitivity level (MSL) 1
  • RoHS compliant

Applications

  • Multi-phase VRM/VRD regulators
  • High current/high frequency DC-DC converters (SLC1175)
Publicerad: 2020-06-11 | Uppdaterad: 2024-05-13