Coilcraft 1812CAN Common Mode Choke Inductors
Coilcraft 1812CAN Common Mode Choke Inductors provide noise suppression in a controller area network (CAN) and a controller area network flexible data rate (CAN FD) communication bus in automotive or general industrial automation applications. The 1812CAN inductors filter a broad frequency range of common-mode noise and offer 250Vrms, 1-minute interwinding isolation (hipot). These devices are available with inductance values from 11nH to 100nH. Coilcraft 1812CAN Common Mode Choke Inductors have a 50% lower DC resistance (DCR) and higher current handling than similar CANbus chokes.Features
- Filters a broad frequency range of common-mode noise
- AEC-Q200 Grade 1 qualified for automotive applications
- Inductance values from 11µH to 100µH
- 250Vrms, 1-minute interwinding isolation (hipot)
- 50% lower DCR and higher current handling than similar CANbus chokes
- Compact, low-profile 1812 footprint
- 4.95mm × 3.18mm × 3.0mm dimensions
- Silver-palladium-platinum-glass frit terminations
- RoHS compliant, +260°C compatible
- -40°C to +125°C ambient operating temperature range
Applications
- Common mode noise suppression on CAN or CAN FD
- General industrial automation
- FlexRay automotive bus systems
Dimensions
Publicerad: 2019-12-17
| Uppdaterad: 2024-08-20