Coilcraft 1206CS (3216) Chip Inductors
Coilcraft 1206CS (3216) Chip Inductors feature inductance values from 3.3nh to 1200nh with tolerances as low as 1%. They offer high Q compared to non-wirewound inductors, especially at high frequencies. These devices feature a ceramic construction for self-resonance as high as 6200MHz and silver-palladium-platinum-glass frit terminations. Coilcraft 1206CS (3216) Chip Inductors are AEC-Q200 Grade 1 (-40°C to +125°C) and RoHS compliant.Features
- Inductance values from 3.3nH to 1200nH with tolerances as low as 1%
- High Q compared to non-wirewound inductors, especially at high frequencies
- AEC-Q200 Grade 1 (-40°C to +125°C)
- Ceramic construction for self-resonance as high as 6200MHz
- Silver-palladium-platinum-glass frit terminations
- Samples of all values are available in Coilcraft Designer's Kit C320
- RoHS compliant
Performance Graphs
Publicerad: 2013-01-25
| Uppdaterad: 2022-03-11