Coilcraft 0805USBN Low-Profile Common Mode Chokes
Coilcraft 0805USBN Low-Profile Common Mode Chokes offer a 6.5GHz differential mode (3dB cutoff frequency), 35dB attenuation rating, and –40°C to +125°C temperature range. The 0805USBN series has an ultra-low-profile design with ferrite core material and is RoHS compliant. Coilcraft 0805USBN Low-Profile Common Mode Chokes are ideal for noise suppression in super high-speed signal lines.Features
- Up to 6.5GHz differential mode 3dB cutoff frequency
- Up to 35dB common mode noise attenuation in the GHz range
- Suitable for USB Type-C™ specification 1.0
- Designed for high-temperature applications up to +125°C
- 250Vrms, 1 minute interwinding isolation (hipot)
- 8 impedance values
- Compact 0805 footprint
- Low profile of <1.0mm
- RoHS compliant, halogen free, +260°C compatible
- Matte tin over nickel over silver-platinum-glass frit terminations
- Noise suppression for
- Super high-speed signal lines: USB 3.x, HDMI 2.0, HDBaseT™, DisplayPort, DVI
- High-speed differential signal lines: USB 2.0, IEEE1394, LVDS
Publicerad: 2019-10-03
| Uppdaterad: 2023-08-14