Coilcraft 0603DC AEC-Q200 RF Chip Inductors

Coilcraft 0603DC AEC-Q200 RF Chip Inductors offer 45 inductance values from 2.7nH to 470nH and self-resonant frequencies as high as 11.4GHz. These ceramic wirewound devices feature high Q, up to 177 at 2.4GHz. Coilcraft 0603DC AEC-Q200 RF Chip Inductors meet AEC-Q200 Grade 1 requirements (-40°C to +125°C). This series is halogen free as well as RoHS and REACH compliant.

Features

  • 0603 ceramic wirewound chip inductor
  • 45 inductance values from 2.7nH to 470nH
  • High self-resonant frequencies, as high as 11.4GHz
  • AEC-Q200 Grade 1 (-40°C to +125°C)
  • Exceptionally high Q, up to 177 at 2.4GHz
  • Halogen free
  • RoHS and REACH compliant

Videos

Publicerad: 2021-01-25 | Uppdaterad: 2022-10-06