Cincon PDF700S 700W AC/DC Power Supplies with PFC

Cincon PDF700S 700W AC/DC Power Supplies with PFC feature a series of converters, including PDF700S-CMFC, PDF700S-CMFD, and PDF700S-CMFD-P. The power switching supplies provide a 700W output power, a 91.5% high efficiency, and a 12V to 56V output voltage range. The PDF700S series offers a remote on/off function and an adjustable output voltage. The PDF700S-CMFD-P power supply is specifically designed for parallel operation, which uses a voltage droop method and no share bus. The Cincon PDF700S 700W AC/DC Power Supplies with PFC are fully protected against input under-voltage lock-out (UVLO), over-current, over-voltage, over-temperature, and continuous short-circuit conditions.

Features

  • Universal input range
  • Class I
  • Remote on/off
  • Built-in EMI filter
  • Over-temperature protection
  • Over-voltage protection
  • Continuous short circuit protection
  • Chassis mounting, base plate cooled
  • PDF700S-CMFD-P for parallel operation
  • IEC/EN/UL 62368-1 Ed. 3.0 approval safety
  • CE101/CE102/RE101 compliance per MIL-STD-461F

Specifications

  • 12V to 56V output voltage range
  • 12.5A to 58.4A output current range
  • 120mV to 560mV ripple and noise range
  • ±1% voltage accuracy
  • 120VDC to 370VDC input voltage range
  • 100VAC to 240VAC operating voltage range
  • 47Hz to 440Hz input frequency range
  • 9A max input current rating
  • -40°C to +95°C operating case temperature range
  • -55°C to +105°C storage temperature range
  • 91.5% max efficiency

Mechanical Drawings

Videos

Publicerad: 2024-02-19 | Uppdaterad: 2024-10-02