Cinch Space Screened Micro-D Cable Assemblies

Cinch Space Screened Micro-D Cable Assemblies conform to M83513 requirements, making them suitable for military, defense, and satellite applications. These assemblies utilize a highly reliable twist pin contact design and machined sockets for durable, seven-point contact. This design accommodates both twisted pair and coaxial cables, allowing for tailored signal performance in mixed-signal systems. The construction eliminates the need for potting or shrink boots, reducing assembly complexity while maintaining shielding effectiveness. Cinch Micro-D Cable Assemblies are built from materials that exceed the low outgassing requirements of <1.0% TML and <0.1% CVCM, which is required for LEO applications.

Features

  • Twist pin contacts
  • Machined sockets
  • Durable, 7-point contact
  • PCB mounted for continuous raised floor
  • ETFE insulated wires
  • Nickel plated

Applications

  • Aerospace
  • Defense and military
  • Space launch vehicles
  • Space ground stations
  • LEO vehicles and satellites

Specifications

  • M83513 style Micro-D connectors
  • NASA EEE-INST-002 level 2 screened
  • 9 to 100 contacts
  • Outgassing materials
    • <1.0% TML
    • <0.1% CVCM
Publicerad: 2025-05-20 | Uppdaterad: 2025-11-11